Part Details for Y1624388R000T0R by Vishay Foil Resistors
Overview of Y1624388R000T0R by Vishay Foil Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y1624388R000T0R
Y1624388R000T0R CAD Models
Y1624388R000T0R Part Data Attributes
|
Y1624388R000T0R
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y1624388R000T0R
Vishay Foil Resistors
RESISTOR, METAL FOIL, 0.2 W, 0.01 %, 0.2 ppm, 388 ohm, SURFACE MOUNT, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON INDUCTIVE; ULTRA HIGH PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 388 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Finish | TIN LEAD SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 40 V |
Alternate Parts for Y1624388R000T0R
This table gives cross-reference parts and alternative options found for Y1624388R000T0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y1624388R000T0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y1624388R000T0R | Fixed Resistor, Metal Foil, 0.2W, 388ohm, 40V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 0805, CHIP | Vishay Precision Group Inc | Y1624388R000T0R vs Y1624388R000T0R |