There are no models available for this part yet.
Overview of Y1624300R000T23W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y1624300R000T23W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
804-Y1624300R000T23W-ND
|
DigiKey | V/N 303134 300R00 0.01% B W 1555 Min Qty: 10 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.0660 | Buy Now | |
DISTI #
Y1624300R000T23W
|
Avnet Americas | Res Ultra High Precision Metal Foil 0805 300Ohm 0.01% 1/5W ±0.2ppm/°C Molded Waffle - Waffle Pack (Alt: Y1624300R000T23W) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$25.0370 / $36.4413 | Buy Now | |
DISTI #
Y1624300R000T23W
|
Avnet Abacus | Res Ultra High Precision Metal Foil 0805 300Ohm 0.01% 1/5W �0.2ppm/�C Molded Waffle (Alt: Y1624300R000T23W) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |