Part Details for Y16241K15000B9W by Vishay Foil Resistors
Overview of Y16241K15000B9W by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for Y16241K15000B9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54T2252
|
Newark | Vsmp0805 1K15000 Tcr0.2 0.1% S W |Vishay Foil Resistors Y16241K15000B9W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7400 / $21.6500 | Buy Now |
Part Details for Y16241K15000B9W
Y16241K15000B9W CAD Models
Y16241K15000B9W Part Data Attributes
|
Y16241K15000B9W
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y16241K15000B9W
Vishay Foil Resistors
RES,SMT,METAL FOIL,1.15K OHMS,40WV,.1% +/-TOL,-.2,.2PPM TC,0805 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ULTRA HIGH PRECISION, NON INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 1150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 40 V |