Part Details for Y162410K0000T9R by Vishay Precision Group Inc
Overview of Y162410K0000T9R by Vishay Precision Group Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y162410K0000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-Y162410K0000T9R
|
Mouser Electronics | Metal Foil Resistors - SMD 10Kohms .01% tcr 0.2 RoHS: Compliant | 0 |
|
$10.4200 / $22.6800 | Order Now |
DISTI #
70989871
|
RS | Resistor, VSMP0805 Foil resistor,750mW,.01%, 10K | Vishay Precision Foil Inc. Y162410K0000T9R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3100 / $23.6700 | RFQ |
Part Details for Y162410K0000T9R
Y162410K0000T9R CAD Models
Y162410K0000T9R Part Data Attributes
|
Y162410K0000T9R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y162410K0000T9R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.2W, 10000ohm, 49V, 0.01% +/-Tol, 0.2ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | NON-INDUCTIVE, ULTRA HIGH PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | .2 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 49 V |
Alternate Parts for Y162410K0000T9R
This table gives cross-reference parts and alternative options found for Y162410K0000T9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y162410K0000T9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
Y162410K0000T0R | Vishay Foil Resistors | Check for Price | RESISTOR, METAL FOIL, 0.2 W, 0.01 %, 0.2 ppm, 10000 ohm, SURFACE MOUNT, 0805, CHIP | Y162410K0000T9R vs Y162410K0000T0R |