Part Details for Y161220R0000F0R by VPG Transducers
Overview of Y161220R0000F0R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y161220R0000F0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y161220R0000F0R-ND
|
DigiKey | RES SMD 20 OHM 1% 0.4W 2512 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4913 | Buy Now |
DISTI #
Y161220R0000F0R
|
Avnet Americas | High-Precision Resistor Metal Foil 20Ohm 1% T/R - Tape and Reel (Alt: Y161220R0000F0R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$9.8112 / $21.0240 | Buy Now |