Part Details for Y16112K00000T9R by VPG Transducers
Overview of Y16112K00000T9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16112K00000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y16112K00000T9R-ND
|
DigiKey | RES SMD 2K OHM 0.01% 0.3W 2010 Min Qty: 2500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.8250 | Buy Now |
DISTI #
Y16112K00000T9R
|
Avnet Americas | High-Precision Resistor Metal Foil 2kOhm 0.01% T/R - Tape and Reel (Alt: Y16112K00000T9R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$10.5652 / $19.0530 | Buy Now |