Part Details for Y16071R40000D0R by VPG Transducers
Overview of Y16071R40000D0R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16071R40000D0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y16071R40000D0R-ND
|
DigiKey | VCS1625Z 1R4000 TCR.2 0.5% B T Min Qty: 50 Lead time: 13 Weeks Container: Bulk |
50 In Stock |
|
$23.2532 | Buy Now |
DISTI #
Y16071R40000D0R
|
Avnet Americas | Current Sense Resistor Metal Foil 1.4Ohm 0.5% T/R - Tape and Reel (Alt: Y16071R40000D0R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$8.9830 / $25.8566 | Buy Now |