Part Details for Y16071R00000F9R by Vishay Foil Resistors
Overview of Y16071R00000F9R by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for Y16071R00000F9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8049
|
Newark | Current Sense Res, 1R, 1%, 500 Mw, 2516, Resistance:1Ohm, Product Range:Vcs1625Z Series, Resistor Case Style:2516 [6440 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Metal Foil, Temperature Rohs Compliant: Yes |Vishay Foil Resistors Y16071R00000F9R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30 |
|
$17.6000 / $26.8700 | Buy Now |
Part Details for Y16071R00000F9R
Y16071R00000F9R CAD Models
Y16071R00000F9R Part Data Attributes
|
Y16071R00000F9R
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y16071R00000F9R
Vishay Foil Resistors
RES,SMT,METAL FOIL,1 OHMS,1% +/-TOL,-.2,.2PPM TC,2516 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Manufacturer Series | VCS1625Z(Z-FOIL) | |
Resistor Type | FIXED RESISTOR |