Part Details for Y16062R50000E9R by VPG Transducers
Overview of Y16062R50000E9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y16062R50000E9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y16062R50000E9R-ND
|
DigiKey | RES SMD 2.5OHM 0.2% 1W 2516 WIDE Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.8044 | Buy Now |
DISTI #
Y16062R50000E9R
|
Avnet Americas | Current Sense Resistor Metal Foil 2.5Ohm 0.2% T/R - Tape and Reel (Alt: Y16062R50000E9R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Reel | 0 |
|
$9.5290 / $27.4334 | Buy Now |