Part Details for Y149656R9000A0W by Vishay Foil Resistors
Overview of Y149656R9000A0W by Vishay Foil Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y149656R9000A0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P1379
|
Newark | Vsm1206 56R900 Tcr2 0.05% B W |Vishay Foil Resistors Y149656R9000A0W RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.2900 / $23.7700 | Buy Now |
Part Details for Y149656R9000A0W
Y149656R9000A0W CAD Models
Y149656R9000A0W Part Data Attributes
|
Y149656R9000A0W
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y149656R9000A0W
Vishay Foil Resistors
RESISTOR, METAL FOIL, 0.15 W, 0.05 %, 2 ppm, 56.9 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 56.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 61 V |
Alternate Parts for Y149656R9000A0W
This table gives cross-reference parts and alternative options found for Y149656R9000A0W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y149656R9000A0W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VSM120656R900TCR2BBW | Fixed Resistor, Metal Foil, 0.15W, 56.9ohm, 61V, 0.1% +/-Tol, -2,2ppm/Cel, 1206, | Vishay Precision Group Inc | Y149656R9000A0W vs VSM120656R900TCR2BBW |
VSM120656R900TCR2BBT | Fixed Resistor, Metal Foil, 0.15W, 56.9ohm, 61V, 0.1% +/-Tol, -2,2ppm/Cel, 1206, | Vishay Precision Group Inc | Y149656R9000A0W vs VSM120656R900TCR2BBT |