Part Details for Y1488R020000B0W by VPG Transducers
Overview of Y1488R020000B0W by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1488R020000B0W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CSM36370R0200BBW
|
Avnet Americas | Res Metal Strip 3637 0.02 Ohm 0.1% 2W ?15ppm/?C Molded SMD SMD Waffle Pack - Trays (Alt: CSM36370R0200BBW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |