Part Details for Y14880R20000B0R by Vishay Precision Group Inc
Results Overview of Y14880R20000B0R by Vishay Precision Group Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y14880R20000B0R Information
Y14880R20000B0R by Vishay Precision Group Inc is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y14880R20000B0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-CSM3637-B-0.2
|
Mouser Electronics | Current Sense Resistors - SMD 0.2ohms 0.1% 2w RoHS: Not Compliant | 422 |
|
$9.0300 / $35.8700 | Buy Now |
DISTI #
Y14880R20000B0R
|
TTI | Current Sense Resistors - SMD 0.2ohms 0.1% 2w Min Qty: 1 Package Multiple: 1 Container: Cut Tape |
Americas - 357 In Stock |
|
$35.8700 | Buy Now |
Part Details for Y14880R20000B0R
Y14880R20000B0R CAD Models
Y14880R20000B0R Part Data Attributes
|
Y14880R20000B0R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y14880R20000B0R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 2W, 0.2ohm, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 3637, CHIP
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | RECTANGULAR PACKAGE | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 9.144 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 9.398 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 0.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3637 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 0.6325 V |