Part Details for Y14880R07680F9W by Vishay Intertechnologies
Overview of Y14880R07680F9W by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y14880R07680F9W
Y14880R07680F9W CAD Models
Y14880R07680F9W Part Data Attributes
|
Y14880R07680F9W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y14880R07680F9W
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 2W, 0.0768ohm, 1% +/-Tol, -15,15ppm/Cel, 3637,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | All-Welded | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.635 mm | |
Package Length | 9.144 mm | |
Package Style | SMT | |
Package Width | 9.398 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 0.0768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3637 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.3919 V |