Part Details for Y14880R07500F9W by VPG Transducers
Overview of Y14880R07500F9W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14880R07500F9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y14880R07500F9W-ND
|
DigiKey | RES 0.075 OHM 1% 2W 3637 Min Qty: 50 Lead time: 42 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.6786 | Buy Now |
DISTI #
Y14880R07500F9W
|
Avnet Americas | Current Sense Resistor Metal Foil 75mOhm 1% Waffle Pack - Waffle Pack (Alt: Y14880R07500F9W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$5.1543 / $10.9662 | Buy Now |