Part Details for Y14880R01200D139R by VPG Transducers
Overview of Y14880R01200D139R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14880R01200D139R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y14880R01200D139R-ND
|
DigiKey | RES 0.012 OHM 0.5% 2W 3637 Min Qty: 1000 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5045 | Buy Now |
DISTI #
Y14880R01200D139R
|
Avnet Americas | Resistor Chip High Precision Current Sensing Metal Strip 0.012Ohm 0.5% 3637 T/R - Tape and Reel (Alt: Y14880R01200D139R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Reel | 0 |
|
$5.3192 / $16.2936 | Buy Now |