There are no models available for this part yet.
Overview of Y14880R01000E0W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y14880R01000E0W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y14880R01000E0W-ND
|
DigiKey | RES 0.01 OHM 0.2% 3W 3637 Min Qty: 50 Lead time: 42 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9684 | Buy Now | |
DISTI #
Y14880R01000E0W
|
Avnet Americas | Current Sense Resistor Metal Strip 10mOhm 0.2% Waffle Pack - Waffle Pack (Alt: Y14880R01000E0W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$6.2126 / $12.5832 | Buy Now |