There are no models available for this part yet.
Overview of Y14880R00330D5R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y14880R00330D5R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y14880R00330D5R-ND
|
DigiKey | RES 0.0033 OHM 0.5% 3W 3637 Min Qty: 500 Lead time: 42 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$21.3489 | Buy Now | |
DISTI #
Y14880R00330D5R
|
Avnet Americas | Current Sense Resistor Metal Strip 3.3mOhm 0.5% T/R - Custom Tape W/Leader (Alt: Y14880R00330D5R) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Tape w/Leader | 0 |
|
$21.0529 / $65.1357 | Buy Now |