There are no models available for this part yet.
Overview of Y14880R00300F9R by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y14880R00300F9R by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$14.0600 | Buy Now | ||
DISTI #
82727639
|
Verical | Res Metal Strip 3637 0.003 Ohm 1% 3W ±15ppm/C Pad SMD T/R Min Qty: 50 Package Multiple: 1 Date Code: 2305 | Americas - 500 |
|
$14.8219 | Buy Now | |
DISTI #
C1S803611417553
|
Chip1Stop | Surface Mount Resistor | 500 |
|
$12.9800 | Buy Now |