There are no models available for this part yet.
Overview of Y14870R00500F9R by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y14870R00500F9R by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y14870R00500F9R-ND
|
DigiKey | RES 0.005 OHM 1% 1W 2512 Min Qty: 1000 Lead time: 21 Weeks Container: Tape & Reel (TR) |
3000 In Stock |
|
$4.5000 / $4.5450 | Buy Now | |
DISTI #
Y14870R00500F9R
|
Avnet Americas | SMD Current Sense Resistor, 5 Milliohm, ? 1%, 1 W, 2512 [6432 Metric], Metal Strip - Tape and Reel (Alt: Y14870R00500F9R) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 61 Weeks, 0 Days Container: Reel | 0 |
|
$4.3920 / $14.7752 | Buy Now | |
DISTI #
Y14870R00500F9R
|
Avnet Abacus | SMD Current Sense Resistor, 5 Milliohm, � 1%, 1 W, 2512 [6432 Metric], Metal Strip (Alt: Y14870R00500F9R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |