There are no models available for this part yet.
Overview of Y1485V0001BT0W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y1485V0001BT0W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y1485V0001BT0W-ND
|
DigiKey | RES NETWORK 2 RES 10K OHM 1610 Min Qty: 25 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.9024 | Buy Now | |
DISTI #
Y1485V0001BT0W
|
Avnet Americas | Res Metal Foil NET 10/10K Ohm 0.1% 1/10W ±2ppm/°C VOLT/D Molded 3Pin 1610 Wraparound SMD Waffle Pack - Waffle Pack (Alt: Y1485V0001BT0W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$14.3518 / $28.5576 | Buy Now |