Part Details for Y14813R00000A9L by VPG Transducers
Overview of Y14813R00000A9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14813R00000A9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y14813R00000A9L-ND
|
DigiKey | VCS331ZT 3R00000 0.05% Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.5548 | Buy Now |
DISTI #
Y14813R00000A9L
|
Avnet Americas | Resistor Ultra High-Precision Metal Foil 3Ohm 0.05% 10W ?1.8ppm/?C 4-Pin Radial Bulk - Bulk (Alt: Y14813R00000A9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$52.0330 / $71.8174 | Buy Now |