Part Details for Y14720R01000E9W by VPG Transducers
Overview of Y14720R01000E9W by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14720R01000E9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1176-ND
|
DigiKey | RES 0.01 OHM 0.2% 2W 3637 Min Qty: 1 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.4278 / $23.4500 | Buy Now |
DISTI #
Y14720R01000E9W
|
Avnet Americas | Current Sense Resistor Metal Strip 10mOhm 0.2% Waffle Pack - Waffle Pack (Alt: Y14720R01000E9W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$6.9934 / $17.8412 | Buy Now |