Part Details for Y14675R00000B9L by Vishay Foil Resistors
Overview of Y14675R00000B9L by Vishay Foil Resistors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14675R00000B9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8030
|
Newark | Current Sense Res, 5R, 0.1%, 10W, Sip, Resistance:5Ohm, Product Range:Vcs332Z Series, Power Rating:10W, Resistor Element Material:Metal Foil, Resistor Case Style:Sip, Resistance Tolerance:± 0.1%, Temperature Coefficient:± 0.2Ppm/°C, Rohs Compliant: Yes |Vishay Foil Resistors Y14675R00000B9L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$60.5100 / $85.5500 | Buy Now |
DISTI #
2820559
|
element14 Asia-Pacific | CURRENT SENSE RES, 5R, 0.1%, 10W, SIP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$63.0919 / $87.9622 | Buy Now |