There are no models available for this part yet.
Overview of Y145510K0000B0W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y145510K0000B0W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y145510K0000B0W-ND
|
DigiKey | RES SMD 10K OHM 0.1% 1/5W 1506 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.9250 | Buy Now | |
DISTI #
Y145510K0000B0W
|
Avnet Americas | Res Metal Foil 1506 10K Ohm 0.1% 1/5W ?2ppm/?C Molded SMD Waffle Pack - Waffle Pack (Alt: Y145510K0000B0W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$6.9052 / $13.9430 | Buy Now | |
DISTI #
Y145510K0000B0W
|
Avnet Abacus | Res Metal Foil 1506 10K Ohm 0.1% 1/5W �2ppm/�C Molded SMD Waffle Pack (Alt: Y145510K0000B0W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |