Part Details for Y1453616R210B9L by VPG Transducers
Overview of Y1453616R210B9L by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1453616R210B9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1453616R210B9L-ND
|
DigiKey | Z201T 616R21 0.1% Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4000 | Buy Now |
DISTI #
Y1453616R210B9L
|
Avnet Americas | Res Ultra High Precision Metal Foil 616.21Ohm 0.1% 0.6W ?0.2ppm/?C Molded Radial Leaded Bulk - Bulk (Alt: Y1453616R210B9L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$10.3480 / $20.0312 | Buy Now |