Part Details for Y14531K30000B0L by VPG Transducers
Overview of Y14531K30000B0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y14531K30000B0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y14531K30000B0L-ND
|
DigiKey | RES 1.3K OHM 0.6W 0.1% RADIAL Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7856 | Buy Now |
DISTI #
Y14531K30000B0L
|
Avnet Americas | Resistor, 1.3 kOhm, ± 0.1%, 600 mW, Radial Leaded, Metal Foil, Ultra High Precision - Bulk (Alt: Y14531K30000B0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3940 / $20.0312 | Buy Now |
DISTI #
Y14531K30000B0L
|
Avnet Abacus | Resistor, 1.3 kOhm, � 0.1%, 600 mW, Radial Leaded, Metal Foil, Ultra High Precision (Alt: Y14531K30000B0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |