Part Details for Y1453100K000T0L by Vishay Precision Group Inc
Overview of Y1453100K000T0L by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y1453100K000T0L
Y1453100K000T0L CAD Models
Y1453100K000T0L Part Data Attributes
|
Y1453100K000T0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y1453100K000T0L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.6W, 100000ohm, 300V, 0.01% +/-Tol, -.2,.2ppm/Cel, 3011,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Construction | Rectangular | |
Lead Diameter | 0.644 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 3.81 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3011 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 0.01% | |
Working Voltage | 300 V |