Part Details for Y1417U2C2WCNQE by C&K
Overview of Y1417U2C2WCNQE by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1417U2C2WCNQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AH0284
|
Newark | Y1417U2C2Wcnqe |C&k Components Y1417U2C2WCNQE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4300 / $20.7900 | Buy Now |
DISTI #
CKC8026-ND
|
DigiKey | SWITCH KEYLOCK 3POS SP3T 4A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2245 In Stock |
|
$14.2000 / $15.8100 | Buy Now |
DISTI #
611-Y1417U2C2WCNQE
|
Mouser Electronics | Keylock Switches SP 90 Flat Key 4A 250VAC 28VDC RoHS: Compliant | 135 |
|
$14.1900 / $15.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 13 Package Multiple: 1 | 0 |
|
$28.5800 | Buy Now |
DISTI #
Y1417U2C2WCNQE
|
TTI | Keylock Switches SP 90 Flat Key 4A 250VAC 28VDC RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Kit | Americas - 0 |
|
$13.7700 / $14.6100 | Buy Now |
DISTI #
000000000000596385
|
Sager | Keylock Switches SP 90 Flat Key 4A 250VAC 28VDC Min Qty: 50 | 0 |
|
$15.1500 / $16.2300 | Buy Now |
Part Details for Y1417U2C2WCNQE
Y1417U2C2WCNQE CAD Models
Y1417U2C2WCNQE Part Data Attributes:
|
Y1417U2C2WCNQE
C&K
Buy Now
Datasheet
|
Compare Parts:
Y1417U2C2WCNQE
C&K
KEY SWITCH,STRAIGHT,SPST,3,WIRE TERMINAL,KEYLOCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 24 Weeks | |
Actuator Finish | STAINLESS STEEL | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Surface Mount | NO | |
Switch Type | KEYLOCK SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | COPPER | |
Termination Type | WIRE |