Switches
Y1417U2C201NQ
Description: KEY SWITCH,STRAIGHT,SPST,3,SOLDER TERMINAL,KEYLOCK

Overview of Y1417U2C201NQ by C&K

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for Y1417U2C201NQ by C&K

Part # Manufacturer Description Stock Price Buy
DISTI # Y1417U2C201NQ-ND
DigiKey SWITCH KEYLOCK 3POS SP3T 4A 125V Min Qty: 216 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 216 $13.3675
$13.3675 Buy Now
DISTI # 000000000000088763
Sager Keylock Switches Switchlocks 0
Buy Now

CAD Models for Y1417U2C201NQ by C&K
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y1417U2C201NQ by C&K

Y1417U2C201NQ
C&K
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Factory Lead Time
24 Weeks
Actuator Finish
STAINLESS STEEL
Actuator Material
ZINC ALLOY
Actuator Type
KEYLOCK
Center Contact Material
COPPER
Center Contact Plating
SILVER
Contact (AC) Max Rating R Load
2A@250VAC
Contact Current(AC)-Max
2 A
Contact Current(DC)-Max
4 A
Contact (DC) Max Rating R Load
4A@28VDC
Contact Resistance
0.01 mΩ
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
10000 Cycle(s)
End Contact Material
COPPER
End Contact Plating
SILVER
Housing Material
GLASS FILLED POLYESTER
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Number of Positions
3
Surface Mount
NO
Switch Type
KEYLOCK SWITCH
Terminal Finish
SILVER
Terminal Material
COPPER
Termination Type
SOLDER LUG
Want to compare parts?
  1. Y1417U2C201NQ
    C&K
    KEY SWITCH,STRAIGHT,SPST,3,SOLDER TERMINAL,KEYLOCK
    VS

Related Parts for Y1417U2C201NQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y1417U2C201NQ by C&K.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y1417U2C201NQ by C&K

Select Manufacturer
Which Manufacturer of Y1417U2C201NQ would you like to use for your alert(s)?
  • Please alert me when Y1417U2C201NQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y1417U2C201NQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y1417U2C201NQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y1417U2C201NQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y1417U2C201NQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y1417U2C201NQ by C&K

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: