Part Details for Y1417U2C102RQ by C&K
Overview of Y1417U2C102RQ by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1417U2C102RQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1417U2C102RQ-ND
|
DigiKey | SWITCH KEYLOCK 3POS SP3T 4A 125V Min Qty: 216 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$15.5877 | Buy Now |
DISTI #
611-Y1417U2C102RQ
|
Mouser Electronics | Keylock Switches Switchlocks RoHS: Compliant | 0 |
|
$15.5800 | Order Now |
DISTI #
000000000002643514
|
Sager | Keylock Switches Switchlocks | 0 |
|
Buy Now |