Part Details for Y1363 by TE Connectivity
Overview of Y1363 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1363
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1363-ND
|
DigiKey | RF ANT 143MHZ YAGI N FEM BRKT MT Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$162.4700 | Buy Now |
DISTI #
814-Y1363
|
Mouser Electronics | Antennas YAGI,GLD,3,136-150MH z | 3 |
|
$157.4100 / $175.2700 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$149.5400 | Buy Now |
DISTI #
AMPY1363
|
Heilind Electronics | YAGI,GLD,3,136-150MHZ 17,7.1DB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPY1363
|
Interstate Connecting Components | YAGI,GLD,3,136-150MHZ 17,7.1DB | 0 |
|
Buy Now | |
DISTI #
000000000003705577
|
Sager | Antennas YAGI,GLD,3,136-150MH z Min Qty: 1 | 0 |
|
$149.0100 / $204.3600 | Buy Now |
DISTI #
Y1363
|
Avnet Abacus | YAGI,GLD,3,136-150MHz 17,7.1dBi,YM78HD (Alt: Y1363) Min Qty: 3 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for Y1363
Y1363 CAD Models
Y1363 Part Data Attributes
|
Y1363
TE Connectivity
Buy Now
|
Compare Parts:
Y1363
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |