Part Details for Y1189388R000VR0L by VPG Transducers
Results Overview of Y1189388R000VR0L by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y1189388R000VR0L Information
Y1189388R000VR0L by VPG Transducers is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y1189388R000VR0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1189388R000VR0L-ND
|
DigiKey | RES 388 OHM 0.005% 0.6W RADIAL Min Qty: 25 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.1976 | Buy Now |
DISTI #
Y1189388R000VR0L
|
Avnet Americas | Resistor Metal Foil 388Ohm 0.005% Bulk - Bulk (Alt: Y1189388R000VR0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4589 / $36.3598 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 | 0 |
|
$34.4700 | Buy Now |