Part Details for Y117290R0000B9W by VPG Transducers
Results Overview of Y117290R0000B9W by VPG Transducers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y117290R0000B9W Information
Y117290R0000B9W by VPG Transducers is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y117290R0000B9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y117290R0000B9W-ND
|
DigiKey | RES SMD 90 OHM 0.1% 1/10W 0805 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.6726 | Buy Now |
DISTI #
Y117290R0000B9W
|
Avnet Americas | High-Precision Resistor Metal Foil 90Ohm 0.1% Waffle Pack - Waffle Pack (Alt: Y117290R0000B9W) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$6.9015 / $12.4670 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$11.8200 | Buy Now |
DISTI #
Y117290R0000B9W
|
Avnet Abacus | (Alt: Y117290R0000B9W) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |