Part Details for Y11728K20000D0R by Vishay Intertechnologies
Results Overview of Y11728K20000D0R by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y11728K20000D0R Information
Y11728K20000D0R by Vishay Intertechnologies is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y11728K20000D0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | High Precision Foil Wraparound Chip Resistor - 8.2 kOhms - ±0.5% Tolerance - 0.1 W - ±2ppm/°C Temper... more RoHS: Compliant |
60 Partner Stock |
|
$17.0400 / $20.0600 | Buy Now |
DISTI #
Y11728K20000D0R
|
IBS Electronics | Y11728K20000D0R |VISHAY Y11728K20000D0R Min Qty: 4 Package Multiple: 1 | 60 |
|
$18.4125 / $19.1750 | Buy Now |