There are no models available for this part yet.
Overview of Y11724K42000T0W by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y11724K42000T0W by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y11724K42000T0W-ND
|
DigiKey | RES SMD 4.42K OHM 1/10W 0805 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4636 | Buy Now | |
DISTI #
Y11724K42000T0W
|
Avnet Americas | SMD Chip Resistor, 4.42 kOhm, ± 0.01%, 100 mW, 0805 [2012 Metric], Metal Foil, High Precision - Waffle Pack (Alt: Y11724K42000T0W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$9.8258 / $15.8994 | Buy Now | |
DISTI #
Y11724K42000T0W
|
Avnet Abacus | SMD Chip Resistor, 4.42 kOhm, � 0.01%, 100 mW, 0805 [2012 Metric], Metal Foil, High Precision (Alt: Y11724K42000T0W) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |