Part Details for Y1172499R000T9R by VPG Transducers
Results Overview of Y1172499R000T9R by VPG Transducers
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y1172499R000T9R Information
Y1172499R000T9R by VPG Transducers is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y1172499R000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y1172499R000T9R-ND
|
DigiKey | RES SMD 499 OHM 0.01% 1/10W 0805 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.9778 | Buy Now |
DISTI #
Y1172499R000T9R
|
Avnet Americas | SMD Chip Resistor, 499 Ohm, ? 0.01%, 100 mW, 0805 [2012 Metric], Metal Foil, High Precision - Tape a... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel | 0 |
|
$8.3463 / $14.0973 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$13.3700 | Buy Now |
DISTI #
Y1172499R000T9R
|
Avnet Abacus | SMD Chip Resistor 499 Ohm 001 100 mW 0805 2012 Metric Metal Foil High Precision - Tape and Reel (Al... more RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |