Part Details for Y11722K00000B9R by Vishay Precision Group Inc
Overview of Y11722K00000B9R by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y11722K00000B9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-Y11722K00000B9R
|
Mouser Electronics | Metal Foil Resistors - SMD VSM0805 2K0000 TCR2 0.1% S T | 0 |
|
$13.4100 / $16.9000 | Order Now |
Part Details for Y11722K00000B9R
Y11722K00000B9R CAD Models
Y11722K00000B9R Part Data Attributes
|
Y11722K00000B9R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y11722K00000B9R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.1W, 2000ohm, 28V, 0.1% +/-Tol, -2,2ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 28 V |
Alternate Parts for Y11722K00000B9R
This table gives cross-reference parts and alternative options found for Y11722K00000B9R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y11722K00000B9R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y11722K00000A9R | Fixed Resistor, Metal Foil, 0.1W, 2000ohm, 28V, 0.05% +/-Tol, -2,2ppm/Cel, 0805, | Vishay Precision Group Inc | Y11722K00000B9R vs Y11722K00000A9R |
Y11722K00000A9R | RES,SMT,METAL FOIL,2K OHMS,28WV,.05% +/-TOL,-2,2PPM TC,0805 CASE | Vishay Foil Resistors | Y11722K00000B9R vs Y11722K00000A9R |
Y11722K00000B9W | Fixed Resistor, Metal Foil, 0.1W, 2000ohm, 28V, 0.1% +/-Tol, 2ppm/Cel, 0805, | Vishay Precision Group Inc | Y11722K00000B9R vs Y11722K00000B9W |