Part Details for Y11721K13000T0R by Vishay Precision Group Inc
Overview of Y11721K13000T0R by Vishay Precision Group Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y11721K13000T0R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-Y11721K13000T0R
|
Mouser Electronics | Metal Foil Resistors - SMD VSM0805 1K1300 TCR2 0.01% B T | 0 |
|
$14.7600 / $17.7200 | Order Now |
Part Details for Y11721K13000T0R
Y11721K13000T0R CAD Models
Y11721K13000T0R Part Data Attributes
|
Y11721K13000T0R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y11721K13000T0R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.1W, 1130ohm, 28V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 17 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | TIN/LEAD/SILVER - WITH NICKEL BARRIER | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 28 V |
Alternate Parts for Y11721K13000T0R
This table gives cross-reference parts and alternative options found for Y11721K13000T0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y11721K13000T0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y11721K13000T0W | RESISTOR, METAL FOIL, 0.1 W, 0.01 %, 2 ppm, 1130 ohm, SURFACE MOUNT, 0805, CHIP | Vishay Foil Resistors | Y11721K13000T0R vs Y11721K13000T0W |
Y11721K13000T0W | Fixed Resistor, Metal Foil, 0.1W, 1130ohm, 28V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 0805, CHIP | Vishay Precision Group Inc | Y11721K13000T0R vs Y11721K13000T0W |