Part Details for Y11721K00000A9W by VPG Transducers
Results Overview of Y11721K00000A9W by VPG Transducers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Y11721K00000A9W Information
Y11721K00000A9W by VPG Transducers is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for Y11721K00000A9W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y11721K00000A9W-ND
|
DigiKey | RES SMD 1K OHM 0.05% 1/10W 0805 Min Qty: 100 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.0935 | Buy Now |
DISTI #
Y11721K00000A9W
|
Avnet Americas | High-Precision Resistor Metal Foil 1kOhm 0.05% Waffle Pack - Waffle Pack (Alt: Y11721K00000A9W) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
$7.3060 / $13.7386 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$12.2300 | Buy Now |