There are no models available for this part yet.
Overview of Y116979K0000T0R by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y116979K0000T0R by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | metal foil resistor RoHS: Not Compliant pbFree: No Min Qty: 250 Package Multiple: 250 Container: Reel | 0Reel |
|
$31.4700 | Buy Now | ||
DISTI #
84377121
|
Verical | Res Metal Foil 79K Ohm 0.01% 0.4W ±2ppm/°C J-Lead SMD Medical T/R RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2433 | Americas - 34 |
|
$40.0315 | Buy Now | |
DISTI #
C1S803605656577
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 34 |
|
$40.0315 | Buy Now |