-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-SMR3D-50K-L
|
Mouser Electronics | Metal Foil Resistors - SMD 50Kohms 0.01% RoHS: Compliant | 64 |
|
$29.6500 / $38.9400 | Buy Now |
DISTI #
Y116950K0000T9R
|
TTI | Metal Foil Resistors - SMD 50Kohms 0.01% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cut Tape |
Americas - 372 In Stock |
|
$34.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
Y116950K0000T9R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y116950K0000T9R
Vishay Precision Group Inc
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 7.29 mm | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 125 °C | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2917 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 180 V |