Part Details for Y1169300R000T9R by VPG Transducers
Overview of Y1169300R000T9R by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1169300R000T9R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-Y1169300R000T9R-ND
|
DigiKey | SMR3D 300R00 TCR2 0.01% S T Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.1644 | Buy Now |
DISTI #
Y1169300R000T9R
|
Avnet Americas | Res High Precision Metal Foil 2817 300Ohm 0.01% 3/5W ?2ppm/?C Molded T/R - Tape and Reel (Alt: Y1169300R000T9R) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Reel | 0 |
|
$15.1060 / $32.1784 | Buy Now |