Y11692K00000A9R
Description: Fixed Resistor, Metal Foil, 0.6W, 2000ohm, 180V, 0.05% +/-Tol, -2,2ppm/Cel, 2917,

Overview of Y11692K00000A9R by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for Y11692K00000A9R by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 0
  • 25 $27.5900
$27.5900 Buy Now

CAD Models for Y11692K00000A9R by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y11692K00000A9R by Vishay Intertechnologies

Y11692K00000A9R
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Molded
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
2.79 mm
Package Length
7.29 mm
Package Style
SMT
Package Width
4.32 mm
Packing Method
TR
Rated Power Dissipation (P)
0.6 W
Reference Standard
MIL-PRF-55182
Resistance
2000 Ω
Resistor Type
FIXED RESISTOR
Series
SMR3D
Size Code
2917
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Tolerance
0.05%
Working Voltage
180 V
Want to compare parts?
  1. Y11692K00000A9R
    Vishay Intertechnologies
    Fixed Resistor, Metal Foil, 0.6W, 2000ohm, 180V, 0.05% +/-Tol, -2,2ppm/Cel, 2917,
    VS

Related Parts for Y11692K00000A9R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y11692K00000A9R by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y11692K00000A9R by Vishay Intertechnologies

  • Please alert me when Y11692K00000A9R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y11692K00000A9R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y11692K00000A9R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y11692K00000A9R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y11692K00000A9R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y11692K00000A9R by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: