Part Details for Y116927R0000Q9R by Vishay Precision Group Inc
Overview of Y116927R0000Q9R by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for Y116927R0000Q9R
Y116927R0000Q9R CAD Models
Y116927R0000Q9R Part Data Attributes
|
Y116927R0000Q9R
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y116927R0000Q9R
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.6W, 27ohm, 180V, 0.02% +/-Tol, -2,2ppm/Cel, 2917,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 7.29 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.6 W | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 27 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2917 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.02% | |
Working Voltage | 180 V |