Part Details for Y11691K29000T0L by Vishay Foil Resistors
Overview of Y11691K29000T0L by Vishay Foil Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for Y11691K29000T0L
Y11691K29000T0L CAD Models
Y11691K29000T0L Part Data Attributes
|
Y11691K29000T0L
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y11691K29000T0L
Vishay Foil Resistors
RESISTOR, METAL FOIL, 0.3W, 0.01%, 2ppm, 1290ohm, SURFACE MOUNT, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY FOIL RESISTORS | |
Package Description | , 2917 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION, NON INDUCTIVE | |
JESD-609 Code | e0 | |
Manufacturer Series | SMR3D | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 125 °C | |
Resistance | 1290 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2917 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 180 V |