Y116910K0000T9R
Description: Fixed Resistor, Metal Foil, 0.3W, 10000ohm, 180V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2917, CHIP, ROHS COMPLIANT

Overview of Y116910K0000T9R by Vishay Precision Group Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for Y116910K0000T9R by Vishay Precision Group Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 71-SMR3D10K000TST
Mouser Electronics Metal Foil Resistors - SMD 600mW 10Kohm 0.01% RoHS: Compliant 721
  • 1 $32.3200
  • 10 $24.4900
  • 20 $22.2000
  • 50 $21.8200
  • 100 $11.0200
$11.0200 / $32.3200 Buy Now
DISTI # Y116910K0000T9R
TTI Metal Foil Resistors - SMD 600mW 10Kohm 0.01% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Cut Tape Americas - 100
In Stock
  • 1 $16.9300
$16.9300 Buy Now

CAD Models for Y116910K0000T9R by Vishay Precision Group Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for Y116910K0000T9R by Vishay Precision Group Inc

Y116910K0000T9R
Vishay Precision Group Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY PRECISION GROUP INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
NON INDUCTIVE, HIGH PRECISION
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
2.79 mm
Package Length
7.29 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
4.32 mm
Packing Method
TR
Rated Power Dissipation (P)
0.3 W
Rated Temperature
125 °C
Reference Standard
MIL-PRF-55182
Resistance
10000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2917
Surface Mount
YES
Technology
METAL FOIL
Temperature Coefficient
2 ppm/°C
Terminal Shape
J BEND
Tolerance
0.01%
Working Voltage
180 V
Want to compare parts?
  1. Y116910K0000T9R
    Vishay Precision Group Inc
    Fixed Resistor, Metal Foil, 0.3W, 10000ohm, 180V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 2917, CHIP, ROHS COMPLIANT
    VS

Related Parts for Y116910K0000T9R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y116910K0000T9R by Vishay Precision Group Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y116910K0000T9R by Vishay Precision Group Inc

Select Manufacturer
Which Manufacturer of Y116910K0000T9R would you like to use for your alert(s)?
  • Please alert me when Y116910K0000T9R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y116910K0000T9R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y116910K0000T9R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y116910K0000T9R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y116910K0000T9R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y116910K0000T9R by Vishay Precision Group Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: