Part Details for Y1169100R000A9L by Vishay Intertechnologies
Overview of Y1169100R000A9L by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1169100R000A9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SMR3D Series 100 Ohm ±0.05% 0.6 W ±2 ppm/°C SMT Metal Foil Molded Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$21.5400 / $22.6100 | Buy Now |
|
Quest Components | 1278 |
|
$9.6750 / $14.5125 | Buy Now |