Part Details for Y1150J-E1I-B4-AC400V by Dersonic Electronics Co Ltd
Overview of Y1150J-E1I-B4-AC400V by Dersonic Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y1150J-E1I-B4-AC400V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 15pF 5% Y1 400V PluginP10mm Suppression Capacitors ROHS | 40 |
|
$0.0153 / $0.0303 | Buy Now |