There are no models available for this part yet.
Overview of Y11235R00000F0L by VPG Transducers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for Y11235R00000F0L by VPG Transducers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
Y11235R00000F0L-ND
|
DigiKey | RES SMD 5 OHM 1% 8W TO220-4 Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.3700 | Buy Now | |
DISTI #
Y11235R00000F0L
|
Avnet Americas | Res Metal Foil 5 Ohm 1% 8W ±2ppm/°C Molded TO-220 Gull Wing SMD Bulk - Bulk (Alt: Y11235R00000F0L) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$17.6914 / $37.1469 | Buy Now |