Part Details for Y11231R00000F0L by VPG Transducers
Overview of Y11231R00000F0L by VPG Transducers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for Y11231R00000F0L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Y11231R00000F0L
|
Avnet Americas | Res Metal Foil 1 Ohm 1% 8W ±5ppm/°C Molded TO-220 Gull Wing SMD Bulk - Bulk (Alt: Y11231R00000F0L) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3878 / $32.2665 | Buy Now |